NC12S0A0H06PNFA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 4
Unit Price: 6,86000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC12S0A0H06PNFA

DigiKey Part Number
NC12S0A0H06PNFA-ND
Manufacturer
Manufacturer Product Number
NC12S0A0H06PNFA
Description
DC DC CONVERTER 0.9-5V 30W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 6A 10.2V - 13.8V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10.2V
Voltage - Input (Max)
13.8V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Power (Watts)
30 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP, UVLO
Operating Temperature
0°C ~ 125°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.20" L x 0.61" W x 0.48" H (30.5mm x 15.5mm x 12.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes