New Product
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEP-500A48J BRA

DigiKey Part Number
1145-MEP-500A48JBRA-ND
Manufacturer
Manufacturer Product Number
MEP-500A48J BRA
Description
Medical Open Frame PS 500W/48V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
10.5 A
Current - Output 6
10.5 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
95%
Operating Temperature
-30°C ~ 85°C (With Derating)
Features
Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.1mm)
Approval Agency
CCC, CE, cURus, TUV, UKCA
Standard Number
60335-1; 60601-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 827,59000 Kč2 827,59 Kč
242 393,25583 Kč57 438,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2 827,59000 Kč
Unit Price with VAT:3 421,38390 Kč