MEP-120A24J BNA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEP-120A24J BNA

DigiKey Part Number
1145-MEP-120A24JBNA-ND
Manufacturer
Manufacturer Product Number
MEP-120A24J BNA
Description
AC/DC CONVERTER 24V 120W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm)
Approval Agency
CE, cURus, TUV, UKCA
Standard Number
60601-1; 60950-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 166,17000 Kč1 166,17 Kč
51 110,72400 Kč5 553,62 Kč
101 087,63200 Kč10 876,32 Kč
401 042,91700 Kč41 716,68 Kč
801 021,24863 Kč81 699,89 Kč
1201 008,78442 Kč121 054,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 166,17000 Kč
Unit Price with VAT:1 411,06570 Kč