
MEP-120A18J BNA | |
|---|---|
DigiKey Part Number | 1145-MEP-120A18JBNA-ND |
Manufacturer | |
Manufacturer Product Number | MEP-120A18J BNA |
Description | AC/DC CONVERTER 18V 120W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 18V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.67 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 202,59000 Kč | 1 202,59 Kč |
| 5 | 1 145,41400 Kč | 5 727,07 Kč |
| 10 | 1 121,60700 Kč | 11 216,07 Kč |
| 40 | 1 075,48125 Kč | 43 019,25 Kč |
| 80 | 1 053,13413 Kč | 84 250,73 Kč |
| 120 | 1 040,27525 Kč | 124 833,03 Kč |
| Unit Price without VAT: | 1 202,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 455,13390 Kč |

