MEP-120A15J BNA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEP-120A15J BNA

DigiKey Part Number
1145-MEP-120A15JBNA-ND
Manufacturer
Manufacturer Product Number
MEP-120A15J BNA
Description
AC/DC CONVERTER 15V 120W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
93.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm)
Approval Agency
CE, cURus, TUV, UKCA
Standard Number
60601-1; 60950-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 190,02000 Kč1 190,02 Kč
51 133,44400 Kč5 667,22 Kč
101 109,88500 Kč11 098,85 Kč
401 064,24125 Kč42 569,65 Kč
801 042,12750 Kč83 370,20 Kč
1201 029,40300 Kč123 528,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 190,02000 Kč
Unit Price with VAT:1 439,92420 Kč