
MEP-120A12J BNA | |
|---|---|
DigiKey Part Number | 1145-MEP-120A12JBNA-ND |
Manufacturer | |
Manufacturer Product Number | MEP-120A12J BNA |
Description | AC/DC CONVERTER 12V 114W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 9.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 166,17000 Kč | 1 166,17 Kč |
| 5 | 1 110,72400 Kč | 5 553,62 Kč |
| 10 | 1 087,63200 Kč | 10 876,32 Kč |
| 40 | 1 042,91700 Kč | 41 716,68 Kč |
| 80 | 1 021,24863 Kč | 81 699,89 Kč |
| 120 | 1 008,78442 Kč | 121 054,13 Kč |
| Unit Price without VAT: | 1 166,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 411,06570 Kč |

