
MEB-2K5A36T RAA | |
|---|---|
DigiKey Part Number | 1145-MEB-2K5A36TRAA-ND |
Manufacturer | |
Manufacturer Product Number | MEB-2K5A36T RAA |
Description | AC/DC CONVERTER 36V 2500W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 69.5 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92.8% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Baseplate, Load Sharing, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.53" L x 5.00" W x 1.59" H (267.5mm x 127.0mm x 40.5mm) | |
Approval Agency | CB, CE, cURus, TUV, UKCA | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 981,04000 Kč | 11 981,04 Kč |
| 10 | 11 561,49900 Kč | 115 614,99 Kč |
| Unit Price without VAT: | 11 981,04000 Kč |
|---|---|
| Unit Price with VAT: | 14 497,05840 Kč |

