New Product
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEB-2K5A24T NAA

DigiKey Part Number
1145-MEB-2K5A24TNAA-ND
Manufacturer
Manufacturer Product Number
MEB-2K5A24T NAA
Description
AC/DC CONVERTER 24V 2501W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
104.2 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
92.6%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Baseplate, Load Sharing, Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.53" L x 5.00" W x 1.59" H (267.5mm x 127.0mm x 40.5mm)
Approval Agency
CB, CE, cURus, TUV, UKCA
Standard Number
60335-1; 60601-1; 60950-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 981,04000 Kč11 981,04 Kč
1011 561,49900 Kč115 614,99 Kč
Unit Price without VAT:11 981,04000 Kč
Unit Price with VAT:14 497,05840 Kč