
MEB-1K5A24T AAA | |
|---|---|
DigiKey Part Number | 1145-MEB-1K5A24TAAA-ND |
Manufacturer | |
Manufacturer Product Number | MEB-1K5A24T AAA |
Description | AC/DC CONVERTER 24V 1500W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 62.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.03" L x 5.00" W x 1.59" H (204.0mm x 127.0mm x 40.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 235,48000 Kč | 10 235,48 Kč |
| 5 | 9 905,30200 Kč | 49 526,51 Kč |
| 10 | 9 575,10900 Kč | 95 751,09 Kč |
| Unit Price without VAT: | 10 235,48000 Kč |
|---|---|
| Unit Price with VAT: | 12 384,93080 Kč |


