
MEA-250A24C H-A | |
|---|---|
DigiKey Part Number | 1145-1304-ND |
Manufacturer | |
Manufacturer Product Number | MEA-250A24C H-A |
Description | AC/DC DESKTOP ADAPTER 24V 250W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24V 250 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | MEA-250A24C H-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 10.42A | |
Power (Watts) | 250 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 5°C ~ 60°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.87" L x 3.94" W x 1.69" H (200.0mm x 100.0mm x 43.0mm) | |
Approval Agency | CB Scheme, CE, PSE, RCM, UL | |
Standard Number | 50581; 60601-1; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 250,28000 Kč | 3 250,28 Kč |
| 9 | 2 962,58444 Kč | 26 663,26 Kč |
| Unit Price without VAT: | 3 250,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 932,83880 Kč |







