
MEA-160A24C GAA | |
|---|---|
DigiKey Part Number | 1145-MEA-160A24CGAA-ND |
Manufacturer | |
Manufacturer Product Number | MEA-160A24C GAA |
Description | 160W/24V ADAPTER MEDICAL DIN OUT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 6.67A | |
Power (Watts) | 160 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.90" L x 2.56" W x 1.26" H (149.9mm x 65.0mm x 32.0mm) | |
Approval Agency | CB, CCC, cCSAus, cULus, cURus, PSE, TUV, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 810,87000 Kč | 1 810,87 Kč |
| 5 | 1 665,14200 Kč | 8 325,71 Kč |
| 20 | 1 549,09600 Kč | 30 981,92 Kč |
| 40 | 1 494,15475 Kč | 59 766,19 Kč |
| 60 | 1 462,92017 Kč | 87 775,21 Kč |
| 100 | 1 424,49800 Kč | 142 449,80 Kč |
| Unit Price without VAT: | 1 810,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 191,15270 Kč |



