12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEA-160A12C GAA

DigiKey Part Number
1145-MEA-160A12CGAA-ND
Manufacturer
Manufacturer Product Number
MEA-160A12C GAA
Description
150W/12V ADAPTER MEDICAL DIN OUT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
12.5A
Power (Watts)
150 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 60°C
Output Connector
Power DIN, 4 Pin
Cord Length
47" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
5.90" L x 2.56" W x 1.26" H (149.9mm x 65.0mm x 32.0mm)
Approval Agency
CB, CCC, cCSAus, cULus, cURus, PSE, TUV, UKCA
Standard Number
60601-1; 62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 810,87000 Kč1 810,87 Kč
51 665,14200 Kč8 325,71 Kč
201 549,09600 Kč30 981,92 Kč
401 494,15475 Kč59 766,19 Kč
601 462,92017 Kč87 775,21 Kč
1001 424,49800 Kč142 449,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 810,87000 Kč
Unit Price with VAT:2 191,15270 Kč