
MDS-400APB24 AA | |
|---|---|
DigiKey Part Number | 1145-1196-ND |
Manufacturer | |
Manufacturer Product Number | MDS-400APB24 AA |
Description | AC/DC CONVERTER 24V 200W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MDS-400APB24 AA Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Bulk | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CE, EN, SIQ, TUV, UL |
Voltage - Output 1 24V | Standard Number 50581; 55011; 55032; 60601-1; 60950-1 |
Current - Output 1 8.33 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 123,45000 Kč | 3 123,45 Kč |
| 5 | 2 974,87000 Kč | 14 874,35 Kč |
| 10 | 2 913,07400 Kč | 29 130,74 Kč |
| 30 | 2 817,72867 Kč | 84 531,86 Kč |
| 60 | 2 759,19317 Kč | 165 551,59 Kč |
| Unit Price without VAT: | 3 123,45000 Kč |
|---|---|
| Unit Price with VAT: | 3 779,37450 Kč |



