
MDS-250APB12 AB | |
|---|---|
DigiKey Part Number | 1145-MDS-250APB12AB-ND |
Manufacturer | |
Manufacturer Product Number | MDS-250APB12 AB |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 90.5% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.01" L x 3.01" W x 1.44" H (127.3mm x 76.5mm x 36.6mm) |
Voltage - Output 1 12V | Approval Agency CB, CCC, CE, cURus, TUV, UKCA |
Current - Output 1 12.5 A | Standard Number 60601-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1 993,53200 Kč | 119 611,92 Kč |
| Unit Price without VAT: | 1 993,53200 Kč |
|---|---|
| Unit Price with VAT: | 2 412,17372 Kč |

