
MDS-100BPS15 BA | |
|---|---|
DigiKey Part Number | 1145-1112-ND |
Manufacturer | |
Manufacturer Product Number | MDS-100BPS15 BA |
Description | AC/DC CONVERTER 15V 80W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MDS-100BPS15 BA Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Bulk | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CE, CQC, EN, UL |
Voltage - Output 1 15V | Standard Number 50581; 55011; 55032; 60601-1; 60950-1 |
Current - Output 1 5.3 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 915,09000 Kč | 915,09 Kč |
| 5 | 871,45800 Kč | 4 357,29 Kč |
| 10 | 853,35900 Kč | 8 533,59 Kč |
| 25 | 830,00880 Kč | 20 750,22 Kč |
| 50 | 812,76120 Kč | 40 638,06 Kč |
| 100 | 795,87250 Kč | 79 587,25 Kč |
| 250 | 774,08792 Kč | 193 521,98 Kč |
| Unit Price without VAT: | 915,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 107,25890 Kč |





