
MDS-065APS24 BA | |
|---|---|
DigiKey Part Number | 1145-1016-ND |
Manufacturer | |
Manufacturer Product Number | MDS-065APS24 BA |
Description | AC/DC CONVERTER 24V 65W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MDS-065APS24 BA Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 85% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Active | Features Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CE, CQC, EN, UL |
Voltage - Output 1 24V | Standard Number 50581; 55011; 55032; 60601-1; 60950-1; 62368-1 |
Current - Output 1 2.7 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 440,75220 Kč | 88 150,44 Kč |
| Unit Price without VAT: | 440,75220 Kč |
|---|---|
| Unit Price with VAT: | 533,31016 Kč |






