MDS-030AAC07 AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDS-030AAC07 AB

DigiKey Part Number
1145-MDS-030AAC07AB-ND
Manufacturer
Manufacturer Product Number
MDS-030AAC07 AB
Description
AC/DC WALL MOUNT ADAPTER 7V 21W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
7V 21 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade, Multi-Blade (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
7V
Current - Output (Max)
3A
Power (Watts)
21 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
47.2" (1.20m)
Input Connector
NEMA 1-15P, Multi-Blade (Sold Separately)
Size / Dimension
3.46" L x 1.06" W x 2.11" H (88.0mm x 27.5mm x 53.5mm)
Approval Agency
CB Scheme, CE, EN, UL
Standard Number
50581; 55011; 55032; 60601-1; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1575,74000 Kč575,74 Kč
5529,45600 Kč2 647,28 Kč
10510,66800 Kč5 106,68 Kč
25486,87200 Kč12 171,80 Kč
50469,59980 Kč23 479,99 Kč
100452,94420 Kč45 294,42 Kč
250431,82840 Kč107 957,10 Kč
500416,51252 Kč208 256,26 Kč
Manufacturers Standard Package
Unit Price without VAT:575,74000 Kč
Unit Price with VAT:696,64540 Kč