LNE-54V185WDAA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 17
Unit Price: 707,28000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 10
Unit Price: 707,28000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 107
Unit Price: 728,33000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 139
Unit Price: 1 692,42000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 3
Unit Price: 1 736,63000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 14
Unit Price: 620,98000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 9
Unit Price: 932,52000 Kč
Datasheet
LNE-54V185WDAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LNE-54V185WDAA
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

LNE-54V185WDAA

DigiKey Part Number
1145-1190-ND
Manufacturer
Manufacturer Product Number
LNE-54V185WDAA
Description
LED DRIVER CC/CV AC/DC 54V 3.45A
Customer Reference
Detailed Description
3.45A 27 ~ 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
27 ~ 54V
Current - Output (Max)
3.45A
Power (Watts)
185 W
Voltage - Isolation
3.85 kV
Dimming
Analog, PWM
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 70°C
Efficiency
94%
Termination Style
Wire Leads
Size / Dimension
8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm)
Approval Agency
UL
Standard Number
50581; 55011; 55032; 60601-1; 60950-1
Mounting Type
Chassis Mount
Weight
2.4 lbs (1.1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes