LNE-36V100WDAA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 8
Unit Price: 1 107,23000 Kč
Datasheet
2.65A 18 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.65A 18 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

LNE-36V100WDAA

DigiKey Part Number
1145-1172-ND
Manufacturer
Manufacturer Product Number
LNE-36V100WDAA
Description
LED DRIVER CC/CV AC/DC 36V 2.65A
Customer Reference
Detailed Description
2.65A 18 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
18 ~ 36V
Current - Output (Max)
2.65A
Power (Watts)
100 W
Voltage - Isolation
3.85 kV
Dimming
Analog, PWM
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 70°C
Efficiency
93%
Termination Style
Wire Leads
Size / Dimension
7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm)
Approval Agency
UL
Standard Number
50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384
Mounting Type
Chassis Mount
Weight
2.2 lbs (997.9 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes