Parametric Equivalent

LNE-12V320WDAA | |
|---|---|
DigiKey Part Number | 1145-1265-ND |
Manufacturer | |
Manufacturer Product Number | LNE-12V320WDAA |
Description | LED DRVR CC/CV AC/DC 12V 22.5A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22.5A 6 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 6 ~ 12V | |
Current - Output (Max) | 22.5A | |
Power (Watts) | 320 W | |
Voltage - Isolation | 3.85 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.92" L x 3.54" W x 1.72" H (252.0mm x 89.9mm x 43.7mm) | |
Approval Agency | UL | |
Standard Number | 8750; 50581; 60950-1 | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 2 836,75625 Kč | 113 470,25 Kč |
| Unit Price without VAT: | 2 836,75625 Kč |
|---|---|
| Unit Price with VAT: | 3 432,47506 Kč |


