
LNE-12V320WBAA | |
|---|---|
DigiKey Part Number | 1145-LNE-12V320WBAA-ND |
Manufacturer | |
Manufacturer Product Number | LNE-12V320WBAA |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22.5A 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 320 W |
Manufacturer Delta Electronics | Voltage - Isolation 3.85 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Constant Current, Voltage | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.92" L x 3.54" W x 1.72" H (252.0mm x 89.9mm x 43.7mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Standard Number 60950-1 |
Voltage - Output 12V | Mounting Type Chassis Mount |
Current - Output (Max) 22.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 2 752,87900 Kč | 110 115,16 Kč |
| Unit Price without VAT: | 2 752,87900 Kč |
|---|---|
| Unit Price with VAT: | 3 330,98359 Kč |

