2380 BTU Sq. Ft Air Conditioner
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEC0700BFA

DigiKey Part Number
603-HEC0700BFA-ND
Manufacturer
Manufacturer Product Number
HEC0700BFA
Description
CABINET COOLER / AIR CONDITIONER
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2380BTU Sq. Ft Air Conditioner
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Type
Air Conditioner
BTU's
2380
Cooling Square Feet
-
Voltage
230V
Depth
6.3"
Width (Inches)
11.6
Height
21.7"
Frequency
50/60Hz
Material
-
Cord Length
-
Color
-
Approval Agency
CE, cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
124 646,40000 Kč24 646,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24 646,40000 Kč
Unit Price with VAT:29 822,14400 Kč