1800 BTU Sq. Ft Air Conditioner
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEC0500FFA

DigiKey Part Number
603-HEC0500FFA-ND
Manufacturer
Manufacturer Product Number
HEC0500FFA
Description
CABINET COOLER / AIR CONDITIONER
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1800BTU Sq. Ft Air Conditioner
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Type
Air Conditioner
BTU's
1800
Cooling Square Feet
-
Voltage
230V
Depth
6.3"
Width (Inches)
11.6
Height
21.7"
Frequency
50/60Hz
Material
-
Cord Length
-
Color
-
Approval Agency
CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
124 672,65000 Kč24 672,65 Kč
Manufacturers Standard Package
Unit Price without VAT:24 672,65000 Kč
Unit Price with VAT:29 853,90650 Kč