



GTW012FU604 | |
|---|---|
DigiKey Part Number | 603-2220-ND |
Manufacturer | |
Manufacturer Product Number | GTW012FU604 |
Description | 120X145X38MM 100 / 240V AC FAN W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 184.0 CFM (5.15m³/min) 5 Wire Leads |
Datasheet | Datasheet |
Category | Features Electronic Commutation (EC), Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Manufacturer Delta Electronics | Noise 55.5dB(A) |
Series | Power (Watts) 18.00W |
Packaging Box | RPM 4100 RPM |
Part Status Active | Termination 5 Wire Leads |
Voltage - Rated 230VAC | Ingress Protection IP54 - Dust Protected, Water Resistant |
Size / Dimension Square - 120mm L x 120mm H | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Width 38.00mm | Voltage Range 100 ~ 240VAC |
Air Flow 184.0 CFM (5.15m³/min) | Material - Frame Plastic |
Static Pressure 0.840 in H2O (209.2 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 745,35000 Kč | 1 745,35 Kč |
| 10 | 1 391,11800 Kč | 13 911,18 Kč |
| 30 | 1 240,31700 Kč | 37 209,51 Kč |
| 60 | 1 176,67550 Kč | 70 600,53 Kč |
| Unit Price without VAT: | 1 745,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 111,87350 Kč |












