



FHS-A7015B62 | |
|---|---|
DigiKey Part Number | 603-FHS-A7015B62-ND |
Manufacturer | |
Manufacturer Product Number | FHS-A7015B62 |
Description | 77X68X48MM, AMD AM2/AM2+/AM3/AM3 |
Customer Reference | |
Detailed Description | Heat Sink AMD APU and CPU Coolers Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | FHS-A7015B62 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On and Clip | |
Shape | Rectangular, Fins | |
Length | 3.031" (77.00mm) | |
Width | 2.677" (68.00mm) | |
Diameter | - | |
Fin Height | 1.496" (38.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.43°C/W | |
Material | ||
Material Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,30000 Kč | 330,30 Kč |
| 10 | 271,48300 Kč | 2 714,83 Kč |
| 45 | 235,29889 Kč | 10 588,45 Kč |
| 90 | 224,15367 Kč | 20 173,83 Kč |
| Unit Price without VAT: | 330,30000 Kč |
|---|---|
| Unit Price with VAT: | 399,66300 Kč |


