


FFB1424VHG-EP | |
|---|---|
DigiKey Part Number | 603-1733-ND |
Manufacturer | |
Manufacturer Product Number | FFB1424VHG-EP |
Description | FAN AXIAL 139.7X50.8MM 24VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 139.7mm L x 139.7mm H Ball 252.1 CFM (7.06m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB1424VHG-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 139.7mm L x 139.7mm H | |
Width | 50.80mm | |
Air Flow | 252.1 CFM (7.06m³/min) | |
Static Pressure | 0.644 in H2O (160.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | GR-487 (Salt Fog Protection), PWM Control, Speed Sensor (Tach) | |
Noise | 58.5dB(A) | |
Power (Watts) | 24 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.5 lbs (670.0 g) | |
Current Rating (Amps) | 1.00A | |
Voltage Range | 18 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 702,02000 Kč | 2 702,02 Kč |
| 24 | 1 959,15708 Kč | 47 019,77 Kč |
| 48 | 1 870,39688 Kč | 89 779,05 Kč |
| Unit Price without VAT: | 2 702,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 269,44420 Kč |

