
FFB1312SHE | |
|---|---|
DigiKey Part Number | 603-1094-ND |
Manufacturer | |
Manufacturer Product Number | FFB1312SHE |
Description | FAN AXIAL 127X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 180.0 CFM (5.04m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB1312SHE Models |
Category | Noise 56.5dB(A) |
Mfr | Power (Watts) 22.2 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 127mm L x 127mm H | Weight 1.1 lbs (499.0 g) |
Width 38.00mm | Current Rating (Amps) 1.85A |
Air Flow 180.0 CFM (5.04m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.642 in H2O (159.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,34000 Kč | 680,34 Kč |
| 10 | 555,64900 Kč | 5 556,49 Kč |
| Unit Price without VAT: | 680,34000 Kč |
|---|---|
| Unit Price with VAT: | 823,21140 Kč |


