
FFB1224XHE-M | |
|---|---|
DigiKey Part Number | 603-1984-ND |
Manufacturer | |
Manufacturer Product Number | FFB1224XHE-M |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 264.6 CFM (7.41m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 264.6 CFM (7.41m³/min) | |
Static Pressure | 1.705 in H2O (424.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 73.5dB(A) | |
Power (Watts) | 78 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.1 lbs (499.0 g) | |
Current Rating (Amps) | 3.25A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 395,53000 Kč | 1 395,53 Kč |
| Unit Price without VAT: | 1 395,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 688,59130 Kč |












