
FFB1224VHE | |
|---|---|
DigiKey Part Number | 603-1983-ND |
Manufacturer | |
Manufacturer Product Number | FFB1224VHE |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 151.9 CFM (4.25m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB1224VHE Models |
Category | Noise 53.0dB(A) |
Mfr | Power (Watts) 13.44 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.816 lb (370.13 g) |
Width 38.00mm | Current Rating (Amps) 0.560A |
Air Flow 151.9 CFM (4.25m³/min) | Voltage Range 14 ~ 26.4VDC |
Static Pressure 0.445 in H2O (110.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,63000 Kč | 770,63 Kč |
| 10 | 618,13900 Kč | 6 181,39 Kč |
| 36 | 541,42167 Kč | 19 491,18 Kč |
| 72 | 503,35417 Kč | 36 241,50 Kč |
| 108 | 495,29037 Kč | 53 491,36 Kč |
| Unit Price without VAT: | 770,63000 Kč |
|---|---|
| Unit Price with VAT: | 932,46230 Kč |




