
FFB0924SHE | |
|---|---|
DigiKey Part Number | 603-1433-ND |
Manufacturer | |
Manufacturer Product Number | FFB0924SHE |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 100.3 CFM (2.81m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0924SHE Models |
Category | Noise 52.5dB(A) |
Mfr | Power (Watts) 9.6 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.437 lb (198.00 g) |
Width 38.00mm | Current Rating (Amps) 0.400A |
Air Flow 100.3 CFM (2.81m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.572 in H2O (142.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,20000 Kč | 387,20 Kč |
| 10 | 317,74200 Kč | 3 177,42 Kč |
| 48 | 307,20958 Kč | 14 746,06 Kč |
| Unit Price without VAT: | 387,20000 Kč |
|---|---|
| Unit Price with VAT: | 468,51200 Kč |














