
FFB0424EHN-CP0 | |
|---|---|
DigiKey Part Number | 603-FFB0424EHN-CP0-ND |
Manufacturer | |
Manufacturer Product Number | FFB0424EHN-CP0 |
Description | AXIAL SQUARE 40X28MM 24VDC PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 17.7 CFM (0.496m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 17.7 CFM (0.496m³/min) | |
Static Pressure | 1.040 in H2O (258.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 50.0dB(A) | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 20.4 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,77000 Kč | 491,77 Kč |
| 10 | 396,00100 Kč | 3 960,01 Kč |
| 25 | 360,63640 Kč | 9 015,91 Kč |
| 50 | 335,48500 Kč | 16 774,25 Kč |
| 192 | 308,14563 Kč | 59 163,96 Kč |
| Unit Price without VAT: | 491,77000 Kč |
|---|---|
| Unit Price with VAT: | 595,04170 Kč |


