
FFB03612VN-00 | |
|---|---|
DigiKey Part Number | 603-FFB03612VN-00-ND |
Manufacturer | |
Manufacturer Product Number | FFB03612VN-00 |
Description | Axial Square 36x28mm 12VDC PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 36mm L x 36mm H Ball 16.3 CFM (0.46m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 52.0dB(A) |
Series | Power (Watts) 4.68 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 36mm L x 36mm H | Approval Agency cURus, TUV |
Width 28.00mm | Current Rating (Amps) 0.390A |
Air Flow 16.3 CFM (0.46m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 1.000 in H2O (249.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,27000 Kč | 321,27 Kč |
| 10 | 259,66100 Kč | 2 596,61 Kč |
| 25 | 236,68960 Kč | 5 917,24 Kč |
| 50 | 220,27740 Kč | 11 013,87 Kč |
| 192 | 196,59375 Kč | 37 746,00 Kč |
| Unit Price without VAT: | 321,27000 Kč |
|---|---|
| Unit Price with VAT: | 388,73670 Kč |


