



FFB03612EHN-BGA | |
|---|---|
DigiKey Part Number | 603-1712-ND |
Manufacturer | |
Manufacturer Product Number | FFB03612EHN-BGA |
Description | FAN AXIAL 36X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 36mm L x 36mm H Ball 16.3 CFM (0.456m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB03612EHN-BGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 36mm L x 36mm H | |
Width | 28.00mm | |
Air Flow | 16.3 CFM (0.456m³/min) | |
Static Pressure | 1.000 in H2O (249.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 50.0dB(A) | |
Power (Watts) | 3.96 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.071 lb (32.21 g) | |
Current Rating (Amps) | 0.750A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,23000 Kč | 261,23 Kč |
| 10 | 215,21500 Kč | 2 152,15 Kč |
| 25 | 197,56680 Kč | 4 939,17 Kč |
| 50 | 184,78960 Kč | 9 239,48 Kč |
| Unit Price without VAT: | 261,23000 Kč |
|---|---|
| Unit Price with VAT: | 316,08830 Kč |




