
EFB1524SHGP0 | |
|---|---|
DigiKey Part Number | 603-EFB1524SHGP0-ND |
Manufacturer | |
Manufacturer Product Number | EFB1524SHGP0 |
Description | AXIAL 172X150X50.8MM 24V PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 322.4 CFM (9.03m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 322.4 CFM (9.03m³/min) | |
Static Pressure | 1.265 in H2O (315.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 62.0dB(A) | |
Power (Watts) | 37.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | - | |
Current Rating (Amps) | 1.55A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 733,26000 Kč | 1 733,26 Kč |
| 16 | 1 342,31875 Kč | 21 477,10 Kč |
| 32 | 1 282,47125 Kč | 41 039,08 Kč |
| Unit Price without VAT: | 1 733,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 097,24460 Kč |

