Parametric Equivalent

EFB1524HHGP6 | |
|---|---|
DigiKey Part Number | 603-EFB1524HHGP6-ND |
Manufacturer | |
Manufacturer Product Number | EFB1524HHGP6 |
Description | AXIAL 172X150X50.8 24V PWM IP68 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 265.8 CFM (7.44m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 59.0dB(A) |
Mfr | Power (Watts) 21.6 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Approval Agency CE, cURus, VDE |
Width 50.80mm | Current Rating (Amps) 0.900A |
Air Flow 265.8 CFM (7.44m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.814 in H2O (202.8 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFB1524HHGP0 | Delta Electronics | 175 | 603-EFB1524HHGP0-ND | 1 888,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 430,52000 Kč | 2 430,52 Kč |
| 16 | 1 840,44875 Kč | 29 447,18 Kč |
| 32 | 1 711,10063 Kč | 54 755,22 Kč |
| 56 | 1 671,70321 Kč | 93 615,38 Kč |
| Unit Price without VAT: | 2 430,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 940,92920 Kč |


