
EFB0512VA-00 | |
|---|---|
DigiKey Part Number | 603-EFB0512VA-00-ND |
Manufacturer | |
Manufacturer Product Number | EFB0512VA-00 |
Description | AXIAL 50X10 12VDC PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 13.7 CFM (0.384m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.00mm | |
Air Flow | 13.7 CFM (0.384m³/min) | |
Static Pressure | 0.232 in H2O (57.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 33.5dB(A) | |
Power (Watts) | 1.56 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, UKCA, VDE | |
Weight | - | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,32000 Kč | 280,32 Kč |
| 10 | 230,76800 Kč | 2 307,68 Kč |
| 25 | 211,81960 Kč | 5 295,49 Kč |
| 50 | 198,09940 Kč | 9 904,97 Kč |
| 100 | 188,71950 Kč | 18 871,95 Kč |
| Unit Price without VAT: | 280,32000 Kč |
|---|---|
| Unit Price with VAT: | 339,18720 Kč |


