Similar

EFB0512HA-F00 | |
|---|---|
DigiKey Part Number | 603-EFB0512HA-F00-ND |
Manufacturer | |
Manufacturer Product Number | EFB0512HA-F00 |
Description | FAN AXIAL 50X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 11.4 CFM (0.319m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 30.0dB(A) |
Mfr | Power (Watts) 1.2 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 50mm L x 50mm H | Weight 0.057 lb (25.85 g) |
Width 10.00mm | Current Rating (Amps) 0.100A |
Air Flow 11.4 CFM (0.319m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.167 in H2O (41.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFB0512MA-F00 | Delta Electronics | 874 | 603-2159-ND | 272,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 984 | 165,35925 Kč | 162 713,50 Kč |
| Unit Price without VAT: | 165,35925 Kč |
|---|---|
| Unit Price with VAT: | 200,08469 Kč |



