Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 9.4 CFM (0.263m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFB0424VHD-CP0

DigiKey Part Number
603-EFB0424VHD-CP0-ND
Manufacturer
Manufacturer Product Number
EFB0424VHD-CP0
Description
AXIAL 40X20 24VDC PWM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 9.4 CFM (0.263m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
9.4 CFM (0.263m³/min)
Static Pressure
0.368 in H2O (91.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
37.3dB(A)
Power (Watts)
1.44 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.060A
Voltage Range
14 ~ 26.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1348,36000 Kč348,36 Kč
10286,16100 Kč2 861,61 Kč
25262,50000 Kč6 562,50 Kč
50245,43300 Kč12 271,65 Kč
100237,01490 Kč23 701,49 Kč
Unit Price without VAT:348,36000 Kč
Unit Price with VAT:421,51560 Kč