Isolated Module DC DC Converter 1 Output 12V 10A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E48SH12010NRFA

DigiKey Part Number
941-1040-ND
Manufacturer
Manufacturer Product Number
E48SH12010NRFA
Description
DC DC CONVERTER 12V 120W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 10A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
120 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 123°C
Efficiency
93.1%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/8 Brick
Size / Dimension
2.30" L x 0.90" W x 0.37" H (58.4mm x 22.9mm x 9.4mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1898,29000 Kč898,29 Kč
5864,90800 Kč4 324,54 Kč
21836,07048 Kč17 557,48 Kč
42822,46667 Kč34 543,60 Kč
63814,60571 Kč51 320,16 Kč
105804,80133 Kč84 504,14 Kč
252788,25242 Kč198 639,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:898,29000 Kč
Unit Price with VAT:1 086,93090 Kč