
E48SC32009NRDH | |
|---|---|
DigiKey Part Number | 1145-1281-ND |
Manufacturer | |
Manufacturer Product Number | E48SC32009NRDH |
Description | DC DC CONVERTER 32V 301W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 32V 9.4A 36V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 9.4A | |
Power (Watts) | 301 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.8mm x 12.7mm) | |
Supplier Device Package | Eighth Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 340,93000 Kč | 1 340,93 Kč |
| 5 | 1 291,04200 Kč | 6 455,21 Kč |
| 21 | 1 247,98095 Kč | 26 207,60 Kč |
| 42 | 1 227,65810 Kč | 51 561,64 Kč |
| 63 | 1 215,91746 Kč | 76 602,80 Kč |
| 105 | 1 201,27162 Kč | 126 133,52 Kč |
| Unit Price without VAT: | 1 340,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 622,52530 Kč |



