
E48SC12008NRFA | |
|---|---|
DigiKey Part Number | 941-1640-ND |
Manufacturer | |
Manufacturer Product Number | E48SC12008NRFA |
Description | DC DC CONVERTER 12V 96W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 96 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.33" H (58.4mm x 22.9mm x 8.4mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,15000 Kč | 646,15 Kč |
| 5 | 622,23400 Kč | 3 111,17 Kč |
| 21 | 601,50095 Kč | 12 631,52 Kč |
| 42 | 591,71571 Kč | 24 852,06 Kč |
| 63 | 586,06032 Kč | 36 921,80 Kč |
| 105 | 579,00857 Kč | 60 795,90 Kč |
| 252 | 567,10833 Kč | 142 911,30 Kč |
| Unit Price without VAT: | 646,15000 Kč |
|---|---|
| Unit Price with VAT: | 781,84150 Kč |

