Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.125" (3.18mm) Stroke 24VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.125" (3.18mm) Stroke 24VDC Chassis Mount
DSTL-0418-24
DSTL-0418-24
Delta Standard Solenoid Products | Digi-Key Daily

DSTL-0418-24

DigiKey Part Number
1144-1298-ND
Manufacturer
Manufacturer Product Number
DSTL-0418-24
Description
SOLENOID PULL CONTINUOUS 24V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.125" (3.18mm) Stroke 24VDC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DSTL-0418-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1.4 W
Manufacturer
Delta Electronics
DC Resistance (DCR)
407Ohm
Series
Mounting Type
Chassis Mount
Packaging
Box
Termination Style
Wire Leads with Connector
Part Status
Active
Size / Dimension
0.504" Dia x 0.689" L (12.80mm x 17.50mm)
Technology
Electromechanical
Diameter - Shaft
0.156" (3.97mm)
Type
Closed Frame (Pull), Tubular
Shaft Detail
Round
Duty Cycle
Continuous
Weight
0.029 lb (13.15 g)
Voltage - Rated
24VDC
Base Product Number
Stroke Length
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1212,08000 Kč212,08 Kč
10188,87700 Kč1 888,77 Kč
25180,36440 Kč4 509,11 Kč
50174,17840 Kč8 708,92 Kč
100168,20030 Kč16 820,03 Kč
250160,60448 Kč40 151,12 Kč
736152,08601 Kč111 935,30 Kč
Manufacturers Standard Package
Unit Price without VAT:212,08000 Kč
Unit Price with VAT:256,61680 Kč