
DSRS-0640-13-45D | |
|---|---|
DigiKey Part Number | 1144-DSRS-0640-13-45D-ND |
Manufacturer | |
Manufacturer Product Number | DSRS-0640-13-45D |
Description | SOLENOID PULSE 13V |
Customer Reference | |
Detailed Description | Pulse Duty Solenoid Type Stroke 13VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSRS-0640-13-45D Models |
Category | DC Resistance (DCR) 12Ohm |
Manufacturer Delta Electronics | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Size / Dimension 1.551" Dia x 0.964" L (39.40mm x 24.50mm) |
Technology Electromechanical | Diameter - Shaft 0.219" (5.57mm) |
Duty Cycle Pulse | Shaft Detail Round |
Voltage - Rated 13VDC | Base Product Number |
Power (Watts) 14 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 556,16000 Kč | 1 556,16 Kč |
| 10 | 1 385,72100 Kč | 13 857,21 Kč |
| 25 | 1 323,12600 Kč | 33 078,15 Kč |
| Unit Price without VAT: | 1 556,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 882,95360 Kč |




