
DSOL-1367-12C | |
|---|---|
DigiKey Part Number | 1144-DSOL-1367-12C-ND |
Manufacturer | |
Manufacturer Product Number | DSOL-1367-12C |
Description | SOLENOID PULL CONTINUOUS 12V |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 1.250" (31.75mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 12VDC | |
Stroke Length | 1.250" (31.75mm) | |
Power (Watts) | 13 W | |
DC Resistance (DCR) | 11Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Diameter - Shaft | 0.500" (12.70mm) | |
Shaft Detail | Clevis | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,48000 Kč | 544,48 Kč |
| 10 | 485,01200 Kč | 4 850,12 Kč |
| 45 | 449,61844 Kč | 20 232,83 Kč |
| 90 | 434,16867 Kč | 39 075,18 Kč |
| 135 | 425,37593 Kč | 57 425,75 Kč |
| Unit Price without VAT: | 544,48000 Kč |
|---|---|
| Unit Price with VAT: | 658,82080 Kč |





