Continuous Duty Solenoid Open Frame (Pull) Type 0.750" (19.05mm) Stroke 5VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSOL-1151-05C

DigiKey Part Number
1144-DSOL-1151-05C-ND
Manufacturer
Manufacturer Product Number
DSOL-1151-05C
Description
SOLENOID PULL CONTINUOUS 5V
Customer Reference
Detailed Description
Continuous Duty Solenoid Open Frame (Pull) Type 0.750" (19.05mm) Stroke 5VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Technology
Electromechanical
Type
Open Frame (Pull)
Duty Cycle
Continuous
Voltage - Rated
5VDC
Stroke Length
0.750" (19.05mm)
Power (Watts)
7.5 W
DC Resistance (DCR)
3.4Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Size / Dimension
1.968" L x 1.140" W x 0.984" H (49.99mm x 28.96mm x 24.99mm)
Diameter - Shaft
0.433" (11.00mm)
Shaft Detail
Clevis
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1488,41000 Kč488,41 Kč
10434,97400 Kč4 349,74 Kč
25415,36560 Kč10 384,14 Kč
99387,51495 Kč38 363,98 Kč
Manufacturers Standard Package
Unit Price without VAT:488,41000 Kč
Unit Price with VAT:590,97610 Kč