


DSOL-0844-09 | |
|---|---|
DigiKey Part Number | 1144-1300-ND |
Manufacturer | |
Manufacturer Product Number | DSOL-0844-09 |
Description | SOLENOID PULL CONTINUOUS 9V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 9VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSOL-0844-09 Models |
Category | Power (Watts) 20 W |
Manufacturer Delta Electronics | DC Resistance (DCR) 4Ohm |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Wire Leads |
Part Status Active | Size / Dimension 1.730" L x 0.840" W x 1.130" H (43.94mm x 21.34mm x 28.70mm) |
Technology Electromechanical | Diameter - Shaft 0.313" (7.95mm) |
Type Open Frame (Pull) | Shaft Detail Clevis |
Duty Cycle Continuous | Weight 0.21 lb (95.25 g) |
Voltage - Rated 9VDC | Base Product Number |
Stroke Length 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 254,37168 Kč | 55 961,77 Kč |
| Unit Price without VAT: | 254,37168 Kč |
|---|---|
| Unit Price with VAT: | 307,78973 Kč |


