
DSOL-0830-24C | |
|---|---|
DigiKey Part Number | 1144-DSOL-0830-24C-ND |
Manufacturer | |
Manufacturer Product Number | DSOL-0830-24C |
Description | DC SOLENOID, 24VDC, 6.4W, STROKE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 24VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 24VDC | |
Stroke Length | 0.500" (12.70mm) | |
Power (Watts) | 6.4 W | |
DC Resistance (DCR) | 90Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 1.160" L x 0.940" W x 0.780" H (29.46mm x 23.88mm x 19.81mm) | |
Diameter - Shaft | 0.312" (7.93mm) | |
Shaft Detail | Clevis | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,34000 Kč | 659,34 Kč |
| 10 | 587,33500 Kč | 5 873,35 Kč |
| 25 | 560,82280 Kč | 14 020,57 Kč |
| 50 | 541,56360 Kč | 27 078,18 Kč |
| 100 | 522,94680 Kč | 52 294,68 Kč |
| 343 | 491,38749 Kč | 168 545,91 Kč |
| Unit Price without VAT: | 659,34000 Kč |
|---|---|
| Unit Price with VAT: | 797,80140 Kč |






