Intermittent Duty Solenoid Open Frame Latching (Pull) Type 0.500" (12.70mm) Stroke 12VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Intermittent Duty Solenoid Open Frame Latching (Pull) Type 0.500" (12.70mm) Stroke 12VDC Chassis Mount
Delta Standard Solenoid Products | Digi-Key Daily
Delta DSML Series Latching Solenoids | Digi-Key Daily

DSML-0630-12E

DigiKey Part Number
1144-1420-ND
Manufacturer
Manufacturer Product Number
DSML-0630-12E
Description
SOLENOID LATCH PULL INTER 12V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Intermittent Duty Solenoid Open Frame Latching (Pull) Type 0.500" (12.70mm) Stroke 12VDC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DSML-0630-12E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Technology
Electromechanical
Type
Open Frame Latching (Pull)
Duty Cycle
Intermittent
Voltage - Rated
12VDC
Stroke Length
0.500" (12.70mm)
Power (Watts)
9 W
DC Resistance (DCR)
16Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Size / Dimension
1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm)
Diameter - Shaft
0.250" (6.35mm)
Shaft Detail
Clevis
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
686329,03621 Kč225 718,84 Kč
Unit Price without VAT:329,03621 Kč
Unit Price with VAT:398,13381 Kč