AC DIN Rail Power Supply 1 Output 5V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 5V 5A
Delta Electronics DIN Rail Power Supplies  | Digi-Key Daily

DRS-5V50W1NZ

DigiKey Part Number
1145-1244-ND
Manufacturer
Manufacturer Product Number
DRS-5V50W1NZ
Description
AC/DC DIN RAIL SUPPLY 5V 50W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 5V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
50W
Manufacturer
Delta Electronics
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
82%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20, Universal Input
Number of Outputs
1
Size / Dimension
3.74" L x 1.18" W x 2.95" H (95.0mm x 30.0mm x 75.0mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, cULus, cURus, TUV
Voltage - Output 1
5V
Base Product Number
Current - Output (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
90918,04422 Kč82 623,98 Kč
Unit Price without VAT:918,04422 Kč
Unit Price with VAT:1 110,83351 Kč