


DRS-24V50W1NR | |
|---|---|
DigiKey Part Number | 1145-1232-ND |
Manufacturer | |
Manufacturer Product Number | DRS-24V50W1NR |
Description | AC/DC DIN RAIL SUPPLY 24V 50W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.1A |
Datasheet | Datasheet |
Category | Power (Watts) 50W |
Manufacturer Delta Electronics | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Load Sharing, Universal Input |
Number of Outputs 1 | Size / Dimension 3.52" L x 1.18" W x 2.95" H (89.5mm x 30.0mm x 75.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cULus, cURus, TUV |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 815,54663 Kč | 65 243,73 Kč |
| Unit Price without VAT: | 815,54663 Kč |
|---|---|
| Unit Price with VAT: | 986,81142 Kč |

